Molex 46999-0516 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 5280 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 05569 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 46999-0516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.