Molex 46999-0522 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Molex 46999-0522 to view detailed technical specifications.
No datasheet is available for this part.