Molex 46999-0621 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 6720 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5566 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 46999-0621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.