USB 2.0 Type-A male cable mount connector with 5 positions and 5 contacts. Features a straight, 2-row orientation and 0.8mm pitch. Constructed with copper alloy contacts plated in gold, offering a 1A current rating and 30V AC / 3.03kV DC voltage rating. Operates within a temperature range of 0°C to 50°C.
Molex 47014-0008 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | 47014 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47014-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.