Molex 47018-0002 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 40.43 |
| Product Depth (mm) | 12.87 |
| Product Weight (g) | 1.919 |
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 15Power/7Signal |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 15VDC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 47018-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.