22-position, 1-row, right-angle receptacle for telecom and datacom applications. Features gold-plated copper contacts with a 1.5A current rating and 15V DC voltage rating. Designed for surface mount terminal (SMT) termination with a 1.27mm pitch. Operates within a temperature range of -35°C to 85°C. This locking connector is black and supplied in trays.
Molex 47018-2002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 11.17mm |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Number of Circuits | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47018 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47018-2002 to view detailed technical specifications.
No datasheet is available for this part.