
This 22-position surface mount receptacle features a 1.27mm pitch and is rated for 15V and 1.5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The receptacle is made with copper contacts and has a gold plating. It is available in a tape and reel packaging with 700 pieces per package.
Molex 47018-4002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Circuits | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 47018 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47018-4002 to view detailed technical specifications.
No datasheet is available for this part.