Molex 470182010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Package Quantity | 1680 |
| Pitch | 1.27mm |
| Series | 47018 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 470182010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.