Molex 47019-1502 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.3mm |
| Series | 47019 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47019-1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.