Molex 47019-2002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Height | 2mm |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47019 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47019-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
