Molex 470300001 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 3 |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 470300001 to view detailed technical specifications.
No datasheet is available for this part.