4-position, straight, male header for wire-to-board applications. Features a 2.54mm pitch and a 4A current rating with a 250V voltage rating. Constructed with a copper alloy contact material and tin plating, this component offers a 10.24mm height and operates within a 0°C to 75°C temperature range. It is RoHS compliant and low halogen, utilizing through-hole termination for mounting.
Molex 47053-3000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.24mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 47053 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47053-3000 to view detailed technical specifications.
No datasheet is available for this part.