Molex 47080-1005 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 47080 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 47080-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.