
This 7-position right angle rectangular connector features a 1.27mm pitch and is rated for 15V and 1.5A. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The connector is made of copper alloy with a gold contact plating and tin plating. It is RoHS compliant and available in a tape and reel packaging with 1520 pieces per package.
Molex 47080-4002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1520 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 47080 |
| Termination | Solder |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47080-4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
