Molex 47080-4005BULK technical specifications.
| Gender | Male |
| Number of Positions | 7 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | 47080 |
| RoHS | Compliant |
Download the complete datasheet for Molex 47080-4005BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.