Molex 47099-2111 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Number of Circuits | 939 |
| Number of Positions | 939 |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 47099 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47099-2111 to view detailed technical specifications.
No datasheet is available for this part.