
19-contact, male, right-angle receptacle for telecom and datacom applications. Features a metal and plastic body with a metal package, black housing and insulation, and copper alloy contacts with gold plating. Rated for 40V DC, 500mA, and operates between -20°C and 85°C. Surface mount terminal with detent, suitable for solder termination and available in tape and reel packaging.
Molex 47151-1001 technical specifications.
| Body Material | Metal, Plastic |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 12.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 40V |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47151 |
| Termination | Solder |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.077497oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 47151-1001 to view detailed technical specifications.
No datasheet is available for this part.
