Molex 47151-8031 technical specifications.
| Gender | Female |
| Number of Positions | 19 |
| Package Quantity | 1050 |
| Packaging | Tape and Reel |
| Series | 47151 |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47151-8031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.