This 19-contact right-angle surface-mount HDMI connector features a terminal pitch of 0.5mm and a termination method of solder. It has a maximum current rating of 0.5A per contact and a maximum voltage rating of 40VDC. The operating temperature range is from -20°C to 85°C.
Molex 471511041 technical specifications.
| Type | HDMI |
| Gender | RCP |
| Number of Contacts | 19 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Tradename | HDMI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 471511041 to view detailed technical specifications.
No datasheet is available for this part.