Molex 47155-4041 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 47155-4041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.