Molex 471821001 technical specifications.
| Type | Battery |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 471821001 to view detailed technical specifications.
No datasheet is available for this part.