
This Molex connector features a straight body orientation and is designed for through hole mounting. It has four rows of contacts and a maximum operating temperature range of -55°C to 125°C. The connector can handle a maximum voltage rating of 100VAC and a maximum current rating of 1A per contact. It is suitable for use in applications where a high-density backplane connection is required.
Molex 47184-0961 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Weight (g) | 8.059 |
| Type | Backplane |
| Number of Contacts | 96 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VAC |
| Tradename | MFB™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 47184-0961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.