Molex 47202-0002 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount, Reverse |
| Number of Positions | 26 |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 47202 |
| RoHS | Compliant |
Download the complete datasheet for Molex 47202-0002 to view detailed technical specifications.
No datasheet is available for this part.