Molex 47202-0003 technical specifications.
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Mount | Snap in, Reverse |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 47202 |
| RoHS | Compliant |
Download the complete datasheet for Molex 47202-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.