Molex 472040001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Series | 47204 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 472040001 to view detailed technical specifications.
No datasheet is available for this part.