Molex 47233-0001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| RoHS Compliant | Yes |
| Series | 47233 |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47233-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.