Molex 47249-0001 technical specifications.
| Package/Case | 0001 |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Mount | Socket |
| Number of Circuits | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 47249 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47249-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
