Molex 47257-0001 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 6A |
| Depth | 8.4mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 12.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Number of Circuits | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7224 |
| Packaging | Rail/Tube |
| Series | 47257 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47257-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.