Molex 47271-1004 technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 47271 |
| RoHS | Compliant |
Download the complete datasheet for Molex 47271-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
