Molex 47271-1008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 500mA |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 47271 |
| RoHS | Compliant |
Download the complete datasheet for Molex 47271-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
