Molex 47271-1016 technical specifications.
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 47271-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.