
20-position, 2-row right-angle surface mount receptacle with a 0.5mm pitch. Features copper alloy contacts with 30µ" gold plating and a low halogen construction. Rated for 40V AC, operating between -20°C and 85°C, with a black housing. Packaged on tape and reel for automated assembly.
Molex 47272-0023 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.39mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47272 |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47272-0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.