
This 20-position, 2-row right angle female power connector features a current rating of 500mA and a voltage rating of 40V AC. It is constructed with copper alloy contacts plated with gold and is halogen free with low halogen content. The connector is available in a tape and reel packaging format with 360 pieces per package. It is compliant with RoHS regulations.
Molex 47272-0025 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Halogen Free | Low Halogen |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47272 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47272-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.