Molex 47272-0029 technical specifications.
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 47272 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 47272-0029 to view detailed technical specifications.
No datasheet is available for this part.