
Molex 47295-0001 technical specifications.
| Contact Material | Bronze |
| Current Rating | 500mA |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Series | 47295 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 10V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47295-0001 to view detailed technical specifications.
No datasheet is available for this part.