Molex 473001000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Circuits | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 47300 |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 473001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.