
High-speed male rectangular connector with a 1.27mm pitch, featuring 7 positions and 7 contacts. This straight, vertical SMT component boasts gold-plated brass contacts and a 1.5A current rating. Operating within a -55°C to 85°C temperature range, it is RoHS compliant and low halogen. Packaged in tape and reel, this black connector is designed for surface mount termination.
Molex 47306-5001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.45mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 16.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47306 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47306-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
