Molex 47308-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 15.3mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 17.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| Series | 47308 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47308-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.