
Right angle, surface mount microSD card socket with 8 positions and 8 contacts. Features a 1.1mm pitch and gold-plated bronze contacts, rated for 0.5A per contact and 5V DC. Operates within a temperature range of -40°C to 85°C, with a low halogen content and RoHS compliance. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.5mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47309 |
| Termination | Solder |
| DC Rated Voltage | 5V |
| Width | 5.5mm |
| RoHS | Compliant |
