Molex 47309-3551 technical specifications.
| Contact Material | Bronze |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 4200 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Series | 47309 |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47309-3551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.