Molex 473095251 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.7mm |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.09mm |
| Radiation Hardening | No |
| Series | 47309 |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 473095251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.