Molex 47312-1001 technical specifications.
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Number of Circuits | 6 |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 47550 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47312-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.