Molex 47322-0002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount, Reverse |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 47322 |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47322-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.