Molex 47337-0001 technical specifications.
| Package/Case | PLCC |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Height | 4.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Pitch | 0.9mm |
| RoHS Compliant | Yes |
| Series | 47337 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47337-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.