Molex 47337-0005 technical specifications.
| Contact Gender | Female |
| Contact Plating | Unplated |
| Number of Positions | 11 |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 47337 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 47337-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.