Molex 473520001 technical specifications.
| Terminal Pitch (mm) | 1.1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Product Weight (g) | 0.516 |
| Type | Micro SD Card |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 473520001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.