Molex 473622002 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Product Weight (g) | 1.922 |
| Type | Combo SATA |
| Gender | RCP |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 473622002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.