Molex 47391-1000 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Circuits | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 47391 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47391-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.