Molex 47430-6415 technical specifications.
| Contact Material | Steel |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 479 |
| Number of Contacts | 479 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 47430-6415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.