Molex 47468-0001 technical specifications.
| Contact Material | Copper |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 47468 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47468-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.